Fuji Electric F5062H technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 6.3 |
| Length | 7.5 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric F5062H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.