Fuji Electric FMH47N60S1 technical specifications.
| Package/Case | 600 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 390W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FMH47N60S1 to view detailed technical specifications.
No datasheet is available for this part.