Fuji Electric FMP30N60S1 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.591inch |
| Length | 0.393inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 250W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 136ns |
| Turn-On Delay Time | 31ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FMP30N60S1 to view detailed technical specifications.
No datasheet is available for this part.