
Fuji Electric FMW47N60S1HF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.825inch |
| Input Capacitance | 4nF |
| Length | 0.59inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 390W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 36ns |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FMW47N60S1HF to view detailed technical specifications.
No datasheet is available for this part.
