Miniature Relay 2A, coil voltage 3V DC, 2 changeover contact (2C), 1A/30V DC, 0.3A/125VAC
Fuji Electric FTR-B3CA003Z technical specifications.
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-B3CA003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.