The FTR-B4GA003Z-B05 relay from Fuji Electric features a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a contact material of gold and silver and a coil resistance of 64.3 ohms. The relay operates within a temperature range of -40°C to 85°C and is designed for surface mount applications.
Fuji Electric FTR-B4GA003Z-B05 technical specifications.
| Coil Current | 46.66mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-B4GA003Z-B05 to view detailed technical specifications.
No datasheet is available for this part.