SIGNAL RELAY Through Hole Std Type 3V 32.1Ω 280mW DIP-8
Fuji Electric FTR-C1CA003G technical specifications.
| Coil Current | 93.45mA |
| Coil Resistance | 32.1R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-C1CA003G to view detailed technical specifications.
No datasheet is available for this part.