The FTR-C1GA024G relay from Fuji Electric features a 24V DC coil with a current rating of 12.5mA and resistance of 1.92kΩ. It has a maximum current rating of 2A and can withstand voltages up to 220V DC and 250V AC. The relay has a gold and silver contact material and a DPDT throw configuration. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Fuji Electric FTR-C1GA024G technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric FTR-C1GA024G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.