
Fuji Electric HH52P-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 33g |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric HH52P-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
