Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, KBPC15, 4 PIN
Fuji Electric KBPC1508 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric KBPC1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.