The MP3510 is a bridge rectifier diode from Fuji Electric with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a 4-pin count. The diode is designed for use in bridge rectifier applications with a maximum reverse voltage of 1000V.
Fuji Electric MP3510 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric MP3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.