
Fuji Electric PH967C6 technical specifications.
| Package/Case | TO-247 |
| Height | 0.846inch |
| Length | 0.61inch |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric PH967C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
