Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Fuji Electric RB104-DE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric RB104-DE to view detailed technical specifications.
No datasheet is available for this part.