Electromechanical Relay 5VDC 5A SPST-NO(21.3x5.08x12.6)mm THT Control Relay
Fuji Electric RB104-DY technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric RB104-DY to view detailed technical specifications.
No datasheet is available for this part.