The RM2CBW-AE is a DPDT electromechanical relay with a 24VAC coil and a maximum switching current of 5A. It features a 2 Form C contact form and a through hole mounting style. The relay operates within a temperature range of -55°C to 70°C. It does not have a coil suppression diode or a push-to-test button.
Fuji Electric RM2CBW-AE technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 50mA |
| Coil Resistance | 187Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric RM2CBW-AE to view detailed technical specifications.
No datasheet is available for this part.