
Fuji Electric SC802-04 technical specifications.
| Package/Case | Axial |
| Forward Current | 10A |
| Height | 0.102inch |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric SC802-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
