Fuji Electric SC802-06 technical specifications.
| Package/Case | Axial |
| Length | 0.118inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric SC802-06 to view detailed technical specifications.
No datasheet is available for this part.