Fuji Electric SG403CUL/300-CO technical specifications.
| Type | Short Circuit Protection |
| Number of Poles | 3 |
| Current Rating | 300A |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
Download the complete datasheet for Fuji Electric SG403CUL/300-CO to view detailed technical specifications.
No datasheet is available for this part.