Fuji Electric SK12L-B10 technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 20A |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 14VDC |
| Maximum AC Switching Voltage | 550V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric SK12L-B10 to view detailed technical specifications.
No datasheet is available for this part.