Fuji Electric SK12L-E01 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 12A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric SK12L-E01 to view detailed technical specifications.
No datasheet is available for this part.