Fuji Electric ST7P-4AC100V60S technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 100 to 120V |
| Maximum AC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Time Range | 4s to 60s |
| Mounting | Plug-In |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric ST7P-4AC100V60S to view detailed technical specifications.
No datasheet is available for this part.