Electromechanical Relay SPDT 5(NO)/3(NC)A 24VDC 1.6KOhm Through Hole
Fuji Electric VE-24HE-K technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric VE-24HE-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.