Fuji Electric YA971S6R technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | No |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric YA971S6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.