Fuji Electric YG865C15R technical specifications.
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric YG865C15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.