Board Mount Pressure Sensor 0kPa to 100kPa Gauge Medical 6-Pin Mini-SMD Module T/R
Fujikura AG206-100KV-TP technical specifications.
| Device Pressure Type | Gauge |
| Operating Pressure Range | 0kPa to 100kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 3mA |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.7 |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | Mini-SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujikura AG206-100KV-TP to view detailed technical specifications.
No datasheet is available for this part.