Board Mount Pressure Sensor -100kPa to 0kPa Gage Medical 6-Pin DIP Module Tray
Fujikura AP41R-100KV-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujikura AP41R-100KV-2 to view detailed technical specifications.
No datasheet is available for this part.