Fujikura XFGM-3050KPGSR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujikura XFGM-3050KPGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.