Pressure Sensor 0kPa to 50kPa Gage 6-Pin DIP Module
Fujikura XFPN-050KPGR technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 50kPa |
| Maximum Overload Pressure | 100kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Media | Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 2ms |
| Typical Full Scale Output | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujikura XFPN-050KPGR to view detailed technical specifications.
No datasheet is available for this part.