Fujitsu 5100 technical specifications.
| Package Length (mm) | 61.05 |
| Package Width (mm) | 42.88 |
| Package Height (mm) | 4.29 |
| Mounting | Desktop |
| Category | Fibre Channel Switch |
| Maximum Data Rate | 8Gbps |
| Transmission Media Type | Optical Fiber |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SHM48 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Fujitsu 5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.