8Gbps Fibre Channel Switch for optical fiber transmission. This specialized telecom IC features a maximum data rate of 8Gbps and operates with an analog power supply. Designed for desktop mounting, its package dimensions are 61.05mm in length, 42.88mm in width, and 8.6mm in height. Operating temperature range is from 0°C to 40°C.
Fujitsu 5300 technical specifications.
| Package Length (mm) | 61.05 |
| Package Width (mm) | 42.88 |
| Package Height (mm) | 8.6 |
| Mounting | Desktop |
| Category | Fibre Channel Switch |
| Maximum Data Rate | 8Gbps |
| Transmission Media Type | Optical Fiber |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SHM48 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Fujitsu 5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.