
DPDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features gold/silver contact material, 125VAC/110VDC max voltage ratings, and a 300mW power consumption. Through-hole mounting with solder termination, operating within a -40°C to 85°C temperature range. Compact 14x9x5mm DIP package.
Fujitsu A-48W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu A-48W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
