
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration. Coil operates at 5VDC with a 140mW power consumption and 28.09mA current. Contact rating is 1A at 30VDC, with AC/DC output capability up to 125VAC. Through-hole mounting with straight termination for PCB applications. Operating temperature range from -40°C to 85°C.
Fujitsu A-5W-K technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu A-5W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
