Fujitsu AL-12W-K technical specifications.
| Coil Type | Latching |
| Power Consumption | 100mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu AL-12W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
