Fujitsu AL-3W-K technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 90R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Power Consumption | 100mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu AL-3W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.