Fujitsu BT53W/1 technical specifications.
| Coil Current | 56mA |
| Coil Resistance | 81R |
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Poles | 2 |
| Release Time | 5ms |
| Series | FBR46 |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu BT53W/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.