Fujitsu CS-6M-K technical specifications.
| Type | Quiet Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.7VDC |
| Coil Current | 75mA |
| Coil Resistance | 80Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu CS-6M-K to view detailed technical specifications.
No datasheet is available for this part.