Fujitsu F812QPL technical specifications.
| Width | 2.15 |
| Length | 13.7 |
| Number of Functions | 1 |
| Height | 4.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu F812QPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.