Fujitsu FAR-C3SB-12000-K21-T technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-C3SB-12000-K21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.