Fujitsu FAR-F1DA-3M0880-G201 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F1DA-3M0880-G201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.