Fujitsu FAR-F4CH-243M95-T101D technical specifications.
| Number of Terminals | 6 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | FAR-F4CH-243M95-T101D |
| Height | 1.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F4CH-243M95-T101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.