Fujitsu FAR-F4SE-57M000-H0J9 technical specifications.
| Width | 2.15 |
| Length | 13.7 |
| Number of Functions | 1 |
| Height | 4.8 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F4SE-57M000-H0J9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.