Fujitsu FAR-F5CE-836M50-K236-W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F5CE-836M50-K236-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.