Fujitsu FAR-F5CH-888M50-L2CW-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-F5CH-888M50-L2CW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.