Fujitsu FAR-G6CS-1G9600-L255 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 2 |
| Manufacturer Series | FAR-G6CS |
| Height | 0.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-G6CS-1G9600-L255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.