Fujitsu FAR-G6EE-1G8425-Y2FQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FAR-G6EE-1G8425-Y2FQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.