Fujitsu FBR211NCD012-M technical specifications.
| Coil Current | 17mA |
| Coil Resistance | 700R |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Depth | 11.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operate Time | 5ms |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FBR211NCD012-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
