Fujitsu FBR211SAD009-P technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | FBR211 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu FBR211SAD009-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.