Fujitsu FBR211SBD012-M technical specifications.
| Coil Current | 17mA |
| Coil Type | Non-Latching |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 10.5mm |
| Length | 15.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR211SBD012-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.