Fujitsu FBR46ND006-P-15 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | FBR46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu FBR46ND006-P-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.