Fujitsu FBR46NG005-P technical specifications.
| Coil Current | 56mA |
| Coil Type | Latching |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR46NG005-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.